6ED1057-3BA11-0AA8 | Siemens

LOGO! Starterkit 12/24RCEO Packed in TANOS Box

Order No.: 27G777
EAN: 4042948793282
MPN:
6ED1057-3BA11-0AA8
6ED10573BA110AA8
Series: LOGO !
6ED1057-3BA11-0AA8 Siemens PLC controls, logic modules
Image may differ

6ED10573BA110AA8, Siemens

LOGO! TD starter kit 12/24 V8.3 with LOGO! TD, LOGO! 12/24RCEo, LOGO! Soft Comfort, power supply, WinCC Basic, screwdriver in Systainer The LOGO! 8 basic units with their 8 digital inputs and 4 digital outputs and an installation width of just 72 mm integrate a host of familiar functions (current impulse relay, automatic staircase timer, contactor relay, time relay, etc.) which can be combined with one another in many different ways. Switching programs can be created and simulated easily on the PC. Depending on the integrated Ethernet interface, communication between as many as nine LOGO! 8 modules or SIMATIC S7 systems is possible. The web server is also integrated and can be used to monitor and control connected loads over WLAN or Internet. Users can design web pages themselves, even without knowledge of HTML. GSM or GPS communication as well as integration in KNX building management systems is possible using additional modules. LOGO! 8 basic units are available with and without displays for different input voltages as well as with transistor or relay outputs (up to 10 A rating). Can be expanded with additional modules for up to 24 DI / 20DQ (8 AI / 8 AQ).

Technical specifications
Filter Property Value
Version LOGO! starter kit
Logistics
Property Value
Country of origin CN
Customs tariff number 85371091
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15