6ED1055-1MM00-0BA2 | Siemens
PLC analog input/output module, Outputs: 2, 6ED1055-1MM00-0BA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.4806 € *
Standard delivery time from the manufacturer is: On Request
6ED10551MM000BA2, Siemens
LOGO! AM2 AQ expansion module, PS: 24 V DC, 2 AO, 0-10 V, 0/4-20 mA for LOGO! 8 The LOGO! expansion modules enable a LOGO! configuration to be expanded in a very individual way. A LOGO! 8 basic unit can be expanded to 24 digital inputs, 20 digital outputs, 8 analog inputs and 8 analog outputs. For this purpose, ten different expansion modules are available which allow expansion with digital and analog inputs and outputs using different input voltages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC analog input/output module | |
| Number of outputs | 2 | |
| Assembly | DIN rail | |
| Width | 35.5 mm | |
| Height | 90 mm | |
| Depth | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |