6ED1052-2CC08-0BA3 | Siemens
Logic module, Inputs: 8, Outputs: 4, 6ED1052-2CC08-0BA3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.0769 € *
Available: 5 pcs.
Total Price:
135.08 € *
Price list
Quantity
Price per unit*
1 pcs.
135.0769 €
3 pcs.
131.7092 €
*incl. VAT plus shipping costs
Subject to prior sale
Logic module, 6ED1052-2CC08-0BA3, Siemens
24CEo, logic module, without display, power supply / I/O: 24 V/24 V/24 V trans., 8 DI (4 AI)/4 DO, memory 800 blocks, modularly expandable, Ethernet, integrated web server, data log, user-defined web pages, standard microSD card for LOGO! Soft Comfort V9.0 or higher, older projects executable, cloud connection, MQTT in all LOGO! basic units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | logic module | |
| Number of inputs | 8 | |
| Number of outputs | 4 | |
| Assembly | DIN rail | |
| Width | 71.5 mm | |
| Height | 90 mm | |
| Depth | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |