6ED1052-1FB08-0BA2 | Siemens
Logic module, Inputs: 8, Outputs: 4, 6ED1052-1FB08-0BA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
170.4318 € *
Standard delivery time from the manufacturer is: On Request
Logic module, 6ED1052-1FB08-0BA2, Siemens
Logic module, display power supply / I/O: 115 V/230 V/relay, 8 DI/4 DO, memory 400 blocks, modularly expandable, Ethernet, integrated web server, data log, user-defined web pages, standard microSD card for LOGO! Soft Comfort V8.4 or higher, older projects executable cloud connection, MQTT in all LOGO! 8.4 basic units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | logic module | |
| Number of inputs | 8 | |
| Number of outputs | 4 | |
| Assembly | DIN rail | |
| Width | 71.5 mm | |
| Height | 90 mm | |
| Depth | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |