6AG1052-2FB08-7BA1 | Siemens
Logic module, Inputs: 8, Outputs: 4, 6AG1052-2FB08-7BA1
6AG10522FB087BA1, Siemens
SIPLUS LOGO! 230RCEO based on 6ED1052-2FB08-0BA1 with conformal coating, -40 - 70 °C, start up -25 °C, logic module, power supply / I/O: 115V/230V/relay, 8 DI/4 DQ, without display, memory 400 blocks, modularly expandable, Ethernet, integrated web server, data log, user-defined web pages, standard microSD card for LOGO! Soft Comfort V8.3 or higher older projects executable cloud connection in all LOGO! 8.3 basic unit .
| Filter | Property | Value |
|---|---|---|
| Version | logic module | |
| Number of inputs | 8 | |
| Number of outputs | 4 | |
| Assembly | DIN rail | |
| Width | 71.5 mm | |
| Height | 90 mm | |
| Depth | 60 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |