6AG1052-2CC08-7BA1 | Siemens
Logic module, Inputs: 8, Outputs: 4, 6AG1052-2CC08-7BA1
Discontinued
Unit Price (€ / pc.)
423.5329 € *
Available: 1 pcs.
6AG10522CC087BA1, Siemens
SIPLUS LOGO! 24CEO based on 6ED1052-2CC08-0BA1 with conformal coating, -40 - 70 °C, start up -25 °C, logic module, without display, power supply / I/O: 24 V/24 V/24 V trans., 8 DI (4 AI)/4 DQ, memory 400 blocks, modularly expandable, Ethernet, integrated web server, data log, user-defined web pages, standard microSD card for LOGO! Soft Comfort V8.3 or higher older projects executable, cloud connection in all LOGO! 8.3 basic units .
Technical specifications
Depth | 60 mm | |
Assembly | DIN rail | |
Width | 71.5 mm | |
Height | 90 mm | |
Version | logic module | |
Number of inputs | 8 | |
Number of outputs | 4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |