3NW6607-4 | Siemens
Fuse 10 x 85 mm, 20 A, gPV, 1.2 kV (DC), 3NW6607-4
NCNR (non cancelable / non returnable)
3NW66074, Siemens
SENTRON, cylindrical fuse link, 10x85 mm, 20 A, gPV, Un DC: 1200 V Fuses for stringent requirements in photovoltaic applications. Siemens photovoltaic fuses are especially designed for protecting PV modules and ensure a high level of plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand the greatest temperature fluctuations without damage. All Siemens photovoltaic fuse systems therefore comply with the standard IEC 60269-6. The photovoltaic fuses are characterized primarily by:.
Features
- Reliable protection of the modules and the module connection cables in the event of reverse currents
- Compliance with the UL standard UL 2579 (for IEC cylindrical fuses)
- Safe tripping in case of residual currents and therefore reduction of the risk of fire due to DC electric arcs
- Safe separation when the fuse holder/fuse base is open
- Long service life despite frequent and very variable load currents
| Filter | Property | Value |
|---|---|---|
| Version | ceramic tube | |
| Design | 10 x 85 mm | |
| Tripping characteristics | gPV | |
| Rated current | 20 A | |
| Rated voltage (DC) | 1.2 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | SI |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |