6AV6671-3XY48-4AX0 | Siemens

Female connector, 12 pole, straight, 6AV6671-3XY48-4AX0

Order No.: 70P4066
EAN: 4025515079675
MPN:
6AV6671-3XY48-4AX0
6AV66713XY484AX0
Series: SIMATIC HMI
6AV6671-3XY48-4AX0 Siemens PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
126.6636 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
126.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
126.6636 €

6AV66713XY484AX0, Siemens

16-pin connector, female 16-pin connector, female 180°, max.: 1.5 mm².

Technical specifications
Filter Property Value
Version female connector
Pin number 12 pole
Orientation straight
Rated voltage 24 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No