6AV6671-3XY38-4AX0 | Siemens
Female connector, 12 pole, straight, 6AV6671-3XY38-4AX0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.0191 € *
Standard delivery time from the manufacturer is: On Request
6AV66713XY384AX0, Siemens
12-pin connector, female 12-pin connector, female 180°, max.: 1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Rated voltage | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |