6GT2191-1BH50 | Siemens
MV plug-in line, D-Sub plug, straight to RJ50 plug, straight, PUR, 5 m, black, 6GT2191-1BH50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
287.3017 € *
Standard delivery time from the manufacturer is: On Request
6GT21911BH50, Siemens
SIMATIC RF, MV plug-in cable, pre-assembled, between RF120C and MV320, coiled, length 5 m, useful length 1.6 to 4 m. Plug-in cable RS232/5V, D-sub / RJ50 plug-in cable for connecting a handheld reader to a RF120C communication module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | MV plug-in line | |
| Connection (1) | D-Sub plug, straight | |
| Connection (2) | RJ50 plug, straight | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Halogen free | Yes | |
| Pin configuration | 1:4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |