6AV7860-0EH02-0AA0 | Siemens
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, 20 m, 6AV7860-0EH02-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.5927 € *
Standard delivery time from the manufacturer is: On Request
6AV78600EH020AA0, Siemens
SIMATIC Flat Panel accessories, CAT6 cable with RJ45 connector, 20 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 20 m | |
| Category | Cat 6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |