6AV7860-0EH01-5AA0 | Siemens
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, 15 m, 6AV7860-0EH01-5AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.0493 € *
Standard delivery time from the manufacturer is: On Request
6AV78600EH015AA0, Siemens
SIMATIC Flat Panel accessories, CAT6 Cable with RJ45 connector, 15m Suitable for industrial application, EMC compatible, system-tested with SIMATIC IPC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 15 m | |
| Category | Cat 6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |