6EP4683-6LB00-0AY0 | Siemens
Inrush current limiter, 10 A, 85-264 VAC, 6EP4683-6LB00-0AY0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.5174 € *
Standard delivery time from the manufacturer is: On Request
6EP46836LB000AY0, Siemens
LOGO! ICL230 Inrush current limiter Input: 100-240 V AC Output: 100-240 V AC/5 A .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | inrush current limiter | |
| Rated current | 10 A | |
| Voltage | 85-264 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |