3TX7522-3G | Siemens
Surge limiter, 24-70 VDC, 3TX7522-3G
Order No.: 27H5610
EAN: 4011209056466
MPN:
3TX7522-3G
3TX75223G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1201 € *
Standard delivery time from the manufacturer is: On Request
Surge suppressor Varistor for snapping on 24-70 V DC for contactors size 8...12.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge limiter | |
| Voltage | 24-70 VDC | |
| Connection | wire connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |