3TX7462-3R | Siemens
Surge limiter, 48 VAC/70 VDC, 3TX7462-3R
Order No.: 27H5605
EAN: 4011209055933
MPN:
3TX7462-3R
3TX74623R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9281 € *
Standard delivery time from the manufacturer is: On Request
Surge suppressor RC element for snapping on 24-48 V AC for contactors size 3...6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge limiter | |
| Voltage | 48 VAC/70 VDC | |
| Connection | wire connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |