3TX7402-2B | Siemens
Surge limiter, 48-127 VAC, 3TX7402-2B
Order No.: 27H5602
EAN: 4011209055353
MPN:
3TX7402-2B
3TX74022B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2637 € *
Standard delivery time from the manufacturer is: On Request
Surge suppressor RC element 48-127 V AC for contactors size S0-S2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge limiter | |
| Voltage | 48-127 VAC | |
| Connection | wire connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |