3RT2946-1CB00 | Siemens
Surge limiter, 48 VAC/70 VDC, 3RT2946-1CB00
Order No.: 27H5164
EAN: 4047621017990
MPN:
3RT2946-1CB00
3RT29461CB00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8373 € *
Standard delivery time from the manufacturer is: On Request
Surge suppressor, RC element, 24-48 V AC, 50/60 Hz, 24-70 V DC, for contactors 3RT2.4 Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge limiter | |
| Voltage | 48 VAC/70 VDC | |
| Connection | snap-in | |
| Assembly | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |