3RT2926-1CC00 | Siemens
Surge limiter, 127 VAC/150 VDC, 3RT2926-1CC00
Order No.: 27H5056
EAN: 4011209779372
MPN:
3RT2926-1CC00
3RT29261CC00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8373 € *
Standard delivery time from the manufacturer is: On Request
Surge suppressor, RC element, 48-127 V AC, 50/60 Hz, 70-150 V DC, for contactors 3RT2.2. Thanks to the slot already available in the contactor, the Surge suppressor can easily be inserted without any effect on the external dimensions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge limiter | |
| Voltage | 127 VAC/150 VDC | |
| Connection | snap-in | |
| Assembly | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |