3RT2926-1BF00 | Siemens
Surge limiter, 400-600 VAC, 3RT2926-1BF00
Order No.: 27H5054
EAN: 4011209779358
MPN:
3RT2926-1BF00
3RT29261BF00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6961 € *
Standard delivery time from the manufacturer is: On Request
Surge suppressor, varistor, 400-600 V AC, 50/60 Hz, for contactors 3RT2.2. Thanks to the slot already available in the contactor, the Surge suppressor can easily be inserted without any effect on the external dimensions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge limiter | |
| Voltage | 400-600 VAC | |
| Connection | snap-in | |
| Assembly | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |