3RT1956-1CC00 | Siemens
Surge limiter, 127 VAC/150 VDC, 3RT1956-1CC00
Order No.: 27H3852
EAN: 4011209456778
MPN:
3RT1956-1CC00
3RT19561CC00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.2216 € *
Standard delivery time from the manufacturer is: On Request
Surge suppressor (RC element) for 3RT1 S6, S10, S12 with screw terminal (drive) 48...127 V AC, 70...150 V DC Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge limiter | |
| Voltage | 127 VAC/150 VDC | |
| Connection | screw connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |