6GT2898-0AC10 | Siemens
Wide-range power supply, UK for RF systems, 6GT2898-0AC10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
616.3605 € *
Standard delivery time from the manufacturer is: On Request
6GT28980AC10, Siemens
SIMATIC RF600 wide-range voltage supply for SIMATIC RF systems In: AC: 100-240 V Out: 24 V DC 3 A CE, UL, CSA degree of protection IP 67 with power supply cable /connector UK Consisting of: 1x 6GT28980AC81 1x 6GT28980AC11. For power supply of RFID read/write units. With UK connector for use in the United Kingdom.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Wide-range power supply | |
| Version | UK | |
| Suitable for | RF systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |