6GT2898-0AC00 | Siemens
Wide-range power supply, EU for RF systems, 6GT2898-0AC00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
584.8374 € *
Standard delivery time from the manufacturer is: On Request
6GT28980AC00, Siemens
SIMATIC RF600 wide-range voltage supply for SIMATIC RF systems In: AC: 100-240 V Out: 24 V DC 3 A CE, UL, CSA degree of protection IP67 with power supply cable/connector CEE 7/7 Consisting of: 1x 6GT28980AC81 1x 6GT28980AC01. For power supply of RFID read/write units. With EU/CEE 7/7 plug for use in Europe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Wide-range power supply | |
| Version | EU | |
| Suitable for | RF systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |