6GK1571-0BA00-0AA0 | Siemens
USB adapter, connection of a PG/PC or notebook to SIMATIC S7 for profibus/MPI, 6GK1571-0BA00-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
609.1015 € *
Available: 2 pcs.
6GK15710BA000AA0, Siemens
PC adapter USB A2 USB adapter (USB V2.0) for connection of a PG/PC or notebook to SIMATIC S7 via PROFIBUS or MPI contain USB cable 5 m, MPI cable 0.3 m can be used under Windows XP/Vista/ Windows 7 32/64 bit and higher. .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB adapter | |
| Version | connection of a PG/PC or notebook to SIMATIC S7 | |
| Input voltage | 5 V | |
| Suitable for | profibus/MPI |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |