6GF3550-0GE10 | Siemens
Optical reader, CMOS chip, 1280 x 1024, range 70-3000 mm for 1D/2D code reading, QR, 6GF3550-0GE10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,300.5648 € *
Standard delivery time from the manufacturer is: 1 Week
6GF35500GE10, Siemens
SIMATIC MV550 H optical reader resolution: 1280x1024 pixels- PN and GigE- 2x Ethernet:100 MB(POE),GigE !no switch=
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | optical reader | |
| Version | CMOS chip, 1280 x 1024, range 70-3000 mm | |
| Input voltage | 24 V | |
| Suitable for | 1D/2D code reading, QR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90314990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |