6GF3550-0CD10 | Siemens
Optical reader, CMOS chip, 800 x 600, range 70-3000 mm for 1D/2D code reading, QR, 6GF3550-0CD10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,564.5022 € *
Standard delivery time from the manufacturer is: On Request
6GF35500CD10, Siemens
SIMATIC MV550 S optical reader resolution: 800x600 px- 2x Ethernet:100 MB(POE),GigE !No switch =
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | optical reader | |
| Version | CMOS chip, 800 x 600, range 70-3000 mm | |
| Input voltage | 24 V | |
| Suitable for | 1D/2D code reading, QR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90314990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |