6GF3540-0GE10 | Siemens
Optical reader, CMOS chip, 1280 x 1024, range 70-3000 mm for 1D/2D code reading, QR, 6GF3540-0GE10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,092.5528 € *
Standard delivery time from the manufacturer is: On Request
6GF35400GE10, Siemens
SIMATIC MV540 H optical reader Resolution: 1280 x 1024 pixels- Function: 1D/2D code reading- Image field and distance: variable (depends on lens)- PoE- IP67 with 6GF3540-8ACxx- Delivery: Reader and SD card adapter. .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | optical reader | |
| Version | CMOS chip, 1280 x 1024, range 70-3000 mm | |
| Input voltage | 24 V | |
| Suitable for | 1D/2D code reading, QR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90314990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |