6GF3530-0CD10 | Siemens
Optical reader, CMOS chip, 800 x 600, range 30-250 mm for 1D/2D code reading, QR, 6GF3530-0CD10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,829.1344 € *
Standard delivery time from the manufacturer is: On Request
6GF35300CD10, Siemens
SIMATIC MV530 S optical reader resolution: 800 x 600 pixels- Function: 1D/2D code reading- operating range [mm]: 30…250, depending on dot size- image field[mm]: 40x30…185x140- PoE- IP67- delivery: complete reader incl. built-in ring lamp green, pole filter, Optic 5.6 mm (fix- focus, fixed cover) and protective barrel- .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | optical reader | |
| Version | CMOS chip, 800 x 600, range 30-250 mm | |
| Input voltage | 24 V | |
| Suitable for | 1D/2D code reading, QR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |