6GF3440-8CD01 | Siemens
Ring light holder, for VS100, 6GF3440-8CD01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.3164 € *
Standard delivery time from the manufacturer is: On Request
6GF34408CD01, Siemens
MV440-MV500 ring light holder for SIMATIC VS100 ring lamps- suitable for 6GF9004-7AA01, ... - 7BA01,- 8BA01,...- 8C0, ...- 8DA1 and 6GF3400-0LT0-7BA1 and 6GF3400-0LT0-8DA1 screws are at WxHxD (mm) 175 m 225x 3. .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ring light holder | |
| Suitable for | VS100 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |