6ES7960-1FB00-0AA5 | Siemens

Synchronization module, 2 m to 10 km for FO cable, 6ES7960-1FB00-0AA5

Order No.: 70P5462
EAN: 4047623410317
MPN:
6ES7960-1FB00-0AA5
6ES79601FB000AA5
Series: SIMATIC S7-1500
6ES7960-1FB00-0AA5 Siemens Other accessories for controllers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
966.7917 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
966.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
966.7917 €

6ES79601FB000AA5, Siemens

SIMATIC S7-1500H synchronization module for optical fiber cables up to 10 km, fiber category OS1 or OS2, connector type LC The SIMATIC® S7-1500 Advanced Controller sets new standards with regard to system performance and usability. The seamless Integration of the SIMATIC S7-1500 Controller in the Totally Integrated Automation Portal (TIA Portal) offers advantages, such as common data storage, a uniform operating concept and central services. This makes the use of universal functions particularly easy. With its short system response times, the controller boosts productivity in the twinkling of an eye. For you, this means more flexibility and a shorter product launch time. Accessories for SIMATIC S7-1500H.

Technical specifications
Filter Property Value
Product type synchronization module
Version 2 m to 10 km
Suitable for FO cable
Logistics
Property Value
Customs tariff number 85176200
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes