6ES7655-5PX11-1AX0 | Siemens
PA bundle, with aluminum housing for field devices, 6ES7655-5PX11-1AX0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,554.011 € *
Standard delivery time from the manufacturer is: On Request
6ES76555PX111AX0, Siemens
SIMATIC CFU PA Bundle with aluminum enclosure Bundle consisting of: 1x SIMATIC CFU PA (6ES7655-5PX11-0XX0) 1x SIMATIC CFU push-in terminals (6ES7655-5PX00-1XX0) 1x aluminum enclosure with: Cable glands Shield busbar Shield terminals Pre-mounted and checked .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PA bundle | |
| Version | with aluminum housing | |
| Suitable for | field devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 4,4'-isopropylidenediphenol | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |