6ES7648-3AH00-0XA0 | Siemens
Adapter cable, SV plug to SV SATA socket 15 pole for IPC627C/D, IPC677C/D, 6ES7648-3AH00-0XA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9852 € *
Standard delivery time from the manufacturer is: On Request
6ES76483AH000XA0, Siemens
SIMATIC IPC, SV adapter cable, SV plug to motherboard to SV SATA socket 15-pin; (+5V DC,+12VDC, 1A), length 300mm, 3 pieces for IPC627C/D, IPC677C/D.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Version | SV plug to SV SATA socket 15 pole | |
| Suitable for | IPC627C/D, IPC677C/D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |