6ES7591-1BA02-0AA0 | Siemens
Display, for S7-1500, 6ES7591-1BA02-0AA0
Order No.: 70P5036
EAN: 4047623410614
MPN:
6ES7591-1BA02-0AA0
6ES75911BA020AA0
Series: SIMATIC S7-1500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
195.1481 € *
Standard delivery time from the manufacturer is: On Request
6ES75911BA020AA0, Siemens
SIMATIC S7-1500, spare part Display for S7-1500 CPUs 70 mm or 175 mm wide Spare part for S7-1500.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | display | |
| Suitable for | S7-1500 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |