6ES7591-1AB00-0AA0 | Siemens
Display module, 35 mm for S7-1500, 6ES7591-1AB00-0AA0
Order No.: 70P5034
EAN: 4047623409113
MPN:
6ES7591-1AB00-0AA0
6ES75911AB000AA0
Series: SIMATIC S7-1500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.1314 € *
Standard delivery time from the manufacturer is: On Request
6ES75911AB000AA0, Siemens
SIMATIC S7-1500, spare part, display module, 35 mm for S7-1500 CPUs Spare part for S7-1500.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | display module | |
| Version | 35 mm | |
| Suitable for | S7-1500 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |