6ES7590-5CA10-0XA0 | Siemens
Shielding kit, for 25 mm modules, 6ES7590-5CA10-0XA0
Order No.: 70P5033
EAN: 4047623404194
MPN:
6ES7590-5CA10-0XA0
6ES75905CA100XA0
Series: SIMATIC S7-1500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.546 € *
Standard delivery time from the manufacturer is: On Request
6ES75905CA100XA0, Siemens
SIMATIC S7-1500, spare part shielding set consisting of: 4x shield clamp, 4x shield bracket, 4x DC 24V power supply element in push-in technology, suitable for analog modules, TECHNOLOGY BUILDING GROUPS and compact CPU of the S7-1500, suitable for all front connectors for 25mm wide modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shielding kit | |
| Suitable for | 25 mm modules |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |