6ES7590-1AC40-0AA0 | Siemens
Profile rail, 245 mm for S7-1500, 6ES7590-1AC40-0AA0
Order No.: 70P5028
EAN: 4047623404767
MPN:
6ES7590-1AC40-0AA0
6ES75901AC400AA0
Series: SIMATIC S7-1500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.3378 € *
Standard delivery time from the manufacturer is: On Request
6ES75901AC400AA0, Siemens
SIMATIC S7-1500, mounting rail 245 mm (approx. 9.6 inch)- incl. grounding screw, integrated DIN rail for mounting of incidentals such as terminals, automatic circuit breakers and relays SIMATIC DIN rails are available in diverse lengths for direct installation in control cabinets or for cutting into individual lengths. The appropriate grounding terminals must be used for proper grounding connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | profile rail | |
| Version | 245 mm | |
| Suitable for | S7-1500 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |