6ES7441-1AA05-0AE0 | Siemens
Coupling module, 1 channel for Point to point connections, 6ES7441-1AA05-0AE0
Order No.: 70P4893
EAN: 4019169246408
MPN:
6ES7441-1AA05-0AE0
6ES74411AA050AE0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,563.4458 € *
Standard delivery time from the manufacturer is: On Request
6ES74411AA050AE0, Siemens
SIMATIC S7-400, coupling module CP 441-1 for point-to-point connections, 1 channel incl. configuration package on CD .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling module | |
| Version | 1 channel | |
| Suitable for | Point to point connections |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |