6ES7440-1CS00-0YE0 | Siemens
Coupling module, 1 channel for Point to point connections, 6ES7440-1CS00-0YE0
Order No.: 70P4892
EAN: 4025515129028
MPN:
6ES7440-1CS00-0YE0
6ES74401CS000YE0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,306.5294 € *
Standard delivery time from the manufacturer is: On Request
6ES74401CS000YE0, Siemens
SIMATIC S7-400, coupling module CP 440-1 for point-to-point connections, 1 channel incl. configuration package on CD .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling module | |
| Version | 1 channel | |
| Suitable for | Point to point connections |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |