6ES7421-7DH00-0AB0 | Siemens
Digital input module, DI 16xUC 24/60 V for S7-400, 6ES7421-7DH00-0AB0
Order No.: 70P4877
EAN: 4025515128922
MPN:
6ES7421-7DH00-0AB0
6ES74217DH000AB0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
789.6007 € *
Standard delivery time from the manufacturer is: 1 Week
6ES74217DH000AB0, Siemens
SIMATIC S7-400, digital input SM 421, isolated 16 DI- UC 24 - 60 V, alarm, diagnostics .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital input module | |
| Version | DI 16xUC 24/60 V | |
| Suitable for | S7-400 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |