6ES7421-7BH01-0AB0 | Siemens
Digital input module, DI 16xDC 24 V input delay 0.05 ms for S7-400, 6ES7421-7BH01-0AB0
Order No.: 70P4876
EAN: 4019169117647
MPN:
6ES7421-7BH01-0AB0
6ES74217BH010AB0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,213.9547 € *
Standard delivery time from the manufacturer is: 3 Weeks
6ES74217BH010AB0, Siemens
SIMATIC S7-400, digital input SM 421, isolated 16 DI- 24 V DC with 0.05 ms input delay alarm, diagnostics .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital input module | |
| Version | DI 16xDC 24 V input delay 0.05 ms | |
| Suitable for | S7-400 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |