6ES7421-1BL01-0AA0 | Siemens
Digital input module, DI 32xDC 24 V for S7-400, 6ES7421-1BL01-0AA0
Order No.: 70P4873
EAN: 4019169021463
MPN:
6ES7421-1BL01-0AA0
6ES74211BL010AA0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
635.9717 € *
Available: 1 pcs.
6ES74211BL010AA0, Siemens
SIMATIC S7-400, digital input SM 421, isolated 32 DI- 24 V DC .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital input module | |
| Version | DI 32xDC 24 V | |
| Suitable for | S7-400 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |