6ES7400-1JA11-0AA0 | Siemens
Rack, 9 slots for S7-400, 6ES7400-1JA11-0AA0
Order No.: 70P4837
EAN: 4019169136372
MPN:
6ES7400-1JA11-0AA0
6ES74001JA110AA0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,294.1012 € *
Standard delivery time from the manufacturer is: On Request
6ES74001JA110AA0, Siemens
SIMATIC S7-400, rack aluminum UR2, central and distributed with 9 slots, 2 redundant PS can be plugged in .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rack | |
| Version | 9 slots | |
| Suitable for | S7-400 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |