6ES7274-1XH30-0XA0 | Siemens
Simulator module, 14 DI for S7-1200, 6ES7274-1XH30-0XA0
Order No.: 70P4815
EAN: 6940408100534
MPN:
6ES7274-1XH30-0XA0
6ES72741XH300XA0
Series: SIMATIC S7-1200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.5249 € *
Standard delivery time from the manufacturer is: On Request
6ES72741XH300XA0, Siemens
SIMATIC S7-1200, Simulator module SIM 1274, for CPU 1214/1215 14 input switches DC 24V SIMATIC S7-1200 Basic Controller - flexible thanks to a wide variety of communication options. Accessories suitable for any requirement are also offered for SIMATIC S7-1200 series. These range from the battery board for long-term buffering of the real-time clock, memory cards and input simulators, to the Ethernet switch with four RJ45 ports.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | simulator module | |
| Version | 14 DI | |
| Suitable for | S7-1200 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |