6ES7193-6BP00-2DU0 | Siemens

Base unit, BU-Typ U0 BU20-P16+A0+2D for ET 200SP, 6ES7193-6BP00-2DU0

Order No.: 70P4577
EAN: 4047623409441
MPN:
6ES7193-6BP00-2DU0
6ES71936BP002DU0
6ES7193-6BP00-2DU0 Siemens Other accessories for controllers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.3616 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.3616 €

6ES71936BP002DU0, Siemens

SIMATIC ET 200SP, BaseUnit BU20-P16+A0+2D, BU-TYPE U0, Packaging Unit: 10 Pieces, Push-in terminals, w/o AUX-terminals, new potential group, WxH: 20mm x 117mm SIMATIC ET 200SP is a modular, scalable, and highly flexible distributed I/O system. With its small footprint, it is particularly well-suited for installation in small control boxes near the machine. The modules can either be plugged directly into an ET 200SP CPU or connected to a central controller via PROFINET or PROFIBUS. SIMATIC ET 200SP can be expanded with up to 64 I/O modules, which can be inserted in any combination. The system provides a very comprehensive range of modules. Many modules are also available with a wide variety of characteristics, which considerably improve the scalability in regard to functionality and price. Thus, in addition to modules with standard functions (ST), modules with an extended range of functions and diagnostics (HF High Feature / HS High Speed) are also available. For price-sensitive applications, there are modules with basic functions (BA). The advantage of the ET 200SP system is in its ease of application, such as through the free selection of the PROFINET connection technology via the BusAdapter, the tool-free wiring by means of push-in technology, improved accessibility of the wiring due to a new arrangement of the spring releases, in addition to the associated conductor aperture and the channel-precise diagnostic functions. The availability and productivity of the machine are ensured by the capability of swapping modules and terminal boxes during operation, the so-called hot swapping. The scalable, cost-optimized configuration of an ET 200SP station is ensured by the wide range of signal modules. In addition to digital and analog input and output modules, respective fail-safe variants are also available for applications up to SIL 3 / PLe. This also applies to the integrated motor starters, which are suitable for motors up to 5.5 kW. Energy Meters for measuring and analyzing the energy consumption, IO-Link master (V1.1.), and many other communication and technology modules allow the system to be adapted to any automation task.

Technical specifications
Filter Property Value
Product type base unit
Version BU-Typ U0 BU20-P16+A0+2D
Suitable for ET 200SP
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes