6ES7155-6AU00-0DN0 | Siemens
Interface module, IM 155-6 PN HS with server module for ET 200SP, 6ES7155-6AU00-0DN0
Order No.: 70P4542
EAN: 4047623407805
MPN:
6ES7155-6AU00-0DN0
6ES71556AU000DN0
Series: SIMATIC ET 200SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
470.4784 € *
Standard delivery time from the manufacturer is: 1 Week
6ES71556AU000DN0, Siemens
SIMATIC ET 200SP, PROFINET interface module IM155-6PN High Speed max. 30 peripheral modules, 0.125ms clock-synchronous operation Multi Hot SWAP, incl. server module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface module | |
| Version | IM 155-6 PN HS with server module | |
| Suitable for | ET 200SP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |