6DL1193-6GC00-8NN0 | Siemens
Carrier module, 8-fold carrier without power bus, for mounting 8 peripheral modules for ET 200SP HA, 6DL1193-6GC00-8NN0
Order No.: 70P4322
EAN: 4047622808290
MPN:
6DL1193-6GC00-8NN0
6DL11936GC008NN0
Series: SIMATIC ET 200SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
273.0812 € *
Standard delivery time from the manufacturer is: On Request
6DL11936GC008NN0, Siemens
SIMATIC ET 200SP HA, 8-fold carrier without Power Bus, can only be operated with light gray or black terminal blocks, to accommodate 8 peripheral modules of the ET 200SP HA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carrier module | |
| Version | 8-fold carrier without power bus, for mounting 8 peripheral modules | |
| Suitable for | ET 200SP HA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |