6AV7674-1MF00-0AA0 | Siemens
USB interface, for front installation, USB 2.0 type A for extension unit, 6AV7674-1MF00-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.4785 € *
Standard delivery time from the manufacturer is: On Request
6AV76741MF000AA0, Siemens
USB interface for front mounting in extension unit, pre-wired cable and connector USB2.0 Typ A, IP65 protection class w/ protective cap closed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB interface | |
| Version | for front installation, USB 2.0 type A | |
| Suitable for | extension unit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |