6AV7674-1LA82-0AA0 | Siemens
Extension unit 24, portrait PROFINET for HMI/IPC devices, 6AV7674-1LA82-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
765.765 € *
Standard delivery time from the manufacturer is: On Request
6AV76741LA820AA0, Siemens
Extension Unit 24 Portrait PROFINET for mounting on all fully IP65-enclosed 16:9 HMI/IPC devices. For the flexible installation of operator controls, 6 mounting positions, 6 operator controls equippable- connection via PROFINET (without equipment).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension unit 24 | |
| Version | portrait PROFINET | |
| Suitable for | HMI/IPC devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |