6AV7674-1LA63-0AA0 | Siemens
Extension unit 22, PROFIsafe for HMI/IPC devices, 6AV7674-1LA63-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,217.1558 € *
Standard delivery time from the manufacturer is: On Request
6AV76741LA630AA0, Siemens
Extension Unit 22 PROFISAFE compatible with all IP65 fully enclosed 16:9 HMI/IPC devices. flexible configuration of control elements- 12 mounting positions- 12 control elements can be installed- PROFISAFE connection (control elements ordered separately).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension unit 22 | |
| Version | PROFIsafe | |
| Suitable for | HMI/IPC devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |