6AV7674-1LA42-0AA0 | Siemens
Extension unit 15, PROFINET for HMI/IPC devices, 6AV7674-1LA42-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
861.1435 € *
Standard delivery time from the manufacturer is: On Request
6AV76741LA420AA0, Siemens
Extension unit 15 PROFINET for mounting on all fully IP65-enclosed 16:9 HMI/IPC devices. For the flexible installation of operator controls, 8 mounting positions, 8 operator controls equippable- Connection via PROFINET (without equipment).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension unit 15 | |
| Version | PROFINET | |
| Suitable for | HMI/IPC devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |