6AV7674-0KH01-0AA0 | Siemens
Extension unit 19, left for HMI devices, 6AV7674-0KH01-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
936.8156 € *
Standard delivery time from the manufacturer is: On Request
6AV76740KH010AA0, Siemens
Extension unit 19 left KP8 for mounting on all 19 SIMATIC 4:3 all-round enclosed HMI devices mounting on the left side from the top or mounting on the right side from below prepared for up to two KP or two KP8 F.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension unit 19 | |
| Version | left | |
| Suitable for | HMI devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |